SR1206DR-0717R4L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of SR1206DR-0717R4L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR1206DR-0717R4L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR1206DR-0717R4L by YAGEO Corporation

SR1206DR-0717R4L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
17.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. SR1206DR-0717R4L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for SR1206DR-0717R4L

This table gives cross-reference parts and alternative options found for SR1206DR-0717R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206DR-0717R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1206-17R4-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc SR1206DR-0717R4L vs MC1206-17R4-DB101Q
RK73H2BTTD17R4D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc SR1206DR-0717R4L vs RK73H2BTTD17R4D
RMC32K17R4DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc SR1206DR-0717R4L vs RMC32K17R4DTP
CR1206TT100V17.4R+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Precision Resistive Products Inc SR1206DR-0717R4L vs CR1206TT100V17.4R+-0.5%
CR1206D17R4P05 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd SR1206DR-0717R4L vs CR1206D17R4P05
RCS3216D17R4AS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics SR1206DR-0717R4L vs RCS3216D17R4AS
ERJU08D17R4V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components SR1206DR-0717R4L vs ERJU08D17R4V
MC1206-17R4-DT101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc SR1206DR-0717R4L vs MC1206-17R4-DT101
RK73H2BGBK17R4D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc SR1206DR-0717R4L vs RK73H2BGBK17R4D
RCG120610017R40.5%EB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Vishay Intertechnologies SR1206DR-0717R4L vs RCG120610017R40.5%EB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR1206DR-0717R4L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR1206DR-0717R4L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SR1206DR-0717R4L would you like to use for your alert(s)?
  • Please alert me when SR1206DR-0717R4L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR1206DR-0717R4L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR1206DR-0717R4L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR1206DR-0717R4L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR1206DR-0717R4L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR1206DR-0717R4L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: