Part Details for SR1200D1 by Yangzhou Yangjie Electronics Co Ltd
Overview of SR1200D1 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1200D1
SR1200D1 CAD Models
SR1200D1 Part Data Attributes
|
SR1200D1
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR1200D1
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SR1200D1
This table gives cross-reference parts and alternative options found for SR1200D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1200D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL103-N-3-1-AP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | SR1200D1 vs RL103-N-3-1-AP-HF |
RGP10D | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SR1200D1 vs RGP10D |
1T3GA0G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | SR1200D1 vs 1T3GA0G |
RL103-N-0-2-AP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | SR1200D1 vs RL103-N-0-2-AP-HF |
1H3-AP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | SR1200D1 vs 1H3-AP |
RL103-N-1-4-AP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | SR1200D1 vs RL103-N-1-4-AP-HF |
UF4003H | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SR1200D1 vs UF4003H |
1N4942GP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SR1200D1 vs 1N4942GP |
RL103 | Rectifier Diode, | Surge Components Inc | SR1200D1 vs RL103 |
HER103SP0G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Taiwan Semiconductor | SR1200D1 vs HER103SP0G |