Part Details for SR1200-BP-HF by Micro Commercial Components
Overview of SR1200-BP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1200-BP-HF
SR1200-BP-HF CAD Models
SR1200-BP-HF Part Data Attributes
|
SR1200-BP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SR1200-BP-HF
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for SR1200-BP-HF
This table gives cross-reference parts and alternative options found for SR1200-BP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1200-BP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4003SGA1 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | SR1200-BP-HF vs 1N4003SGA1 |
SF14SGA1 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | SR1200-BP-HF vs SF14SGA1 |
FR103SA0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | SR1200-BP-HF vs FR103SA0 |
1A3-AP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | SR1200-BP-HF vs 1A3-AP-HF |
1N4003SG | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | SR1200-BP-HF vs 1N4003SG |
UF1003E | Gulfsemi | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | SR1200-BP-HF vs UF1003E |
BY135GP | General Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-15, | SR1200-BP-HF vs BY135GP |
SMF103 | Uniohm Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, SM-1, 2 PIN | SR1200-BP-HF vs SMF103 |
1A3-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | SR1200-BP-HF vs 1A3-T |
EU02D | Gulfsemi | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | SR1200-BP-HF vs EU02D |