SR115R0G
Taiwan Semiconductor
Description: Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, GREEN, PLASTIC, DO-41, 2 PIN

Overview of SR115R0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SR115R0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR115R0G by Taiwan Semiconductor

SR115R0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
GREEN, PLASTIC, DO-41, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
150 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SR115R0G
    Taiwan Semiconductor
    Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, GREEN, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for SR115R0G

This table gives cross-reference parts and alternative options found for SR115R0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR115R0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR115HR1 Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Taiwan Semiconductor SR115R0G vs SR115HR1
SR115HA1 Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor SR115R0G vs SR115HA1
SR115B0G Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, GREEN, PLASTIC, DO-41, 2 PIN Taiwan Semiconductor SR115R0G vs SR115B0G
SF13A1 Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor SR115R0G vs SF13A1
SR115A1 Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor SR115R0G vs SR115A1
Part Number Description Manufacturer Compare
SR115A1 Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor SR115R0G vs SR115A1
SR115B0G Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, GREEN, PLASTIC, DO-41, 2 PIN Taiwan Semiconductor SR115R0G vs SR115B0G
SF13A1 Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor SR115R0G vs SF13A1
SR115HR1 Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Taiwan Semiconductor SR115R0G vs SR115HR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR115R0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR115R0G by Taiwan Semiconductor

  • Please alert me when SR115R0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR115R0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR115R0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR115R0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR115R0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR115R0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: