Part Details for SR1142SW by Renata Batteries
Overview of SR1142SW by Renata Batteries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1142SW
SR1142SW CAD Models
SR1142SW Part Data Attributes:
|
SR1142SW
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
SR1142SW
Renata Batteries
Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.13Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ZINC/MONOVALENT SILVER OXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.13 Ah | |
Diameter | 11.6 mm | |
Height | 4.2 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 1.66 g |