-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9157
|
Newark | Schottky Diode, 1A, 100V, Do-41, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Forward Voltage Max:850Mv, Forward Surge Current:40A Rohs Compliant: Yes |Multicomp Pro SR1100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20766 |
|
$0.0150 | Buy Now |
DISTI #
90R9158
|
Newark | Schottky Diode, 1A, 100V, Do-41, Full Reel, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Forward Voltage Max:850Mv, Product Range:- Rohs Compliant: Yes |Multicomp Pro SR1100 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0310 | Buy Now |
DISTI #
41526376
|
Verical | Diode Schottky 100V 1A 2-Pin DO-41 Min Qty: 3334 Package Multiple: 1 | Americas - 20766 |
|
$0.0202 / $0.0213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR1100
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SR1100
SPC Multicomp
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for SR1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SB1100HFTR | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | SR1100 vs SB1100HFTR |
SR1100-TB-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SR1100 vs SR1100-TB-LF |
SR1100 | HY Electronic Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | SR1100 vs SR1100 |
MBR190_R2_00001 | PanJit Semiconductor | Check for Price | 1A, 90V, SILICON, SIGNAL DIODE, DO-41, | SR1100 vs MBR190_R2_00001 |
MBR1100_AY_00001 | PanJit Semiconductor | Check for Price | 1A, 100V, SILICON, SIGNAL DIODE, DO-41, | SR1100 vs MBR1100_AY_00001 |
SB190AMP | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | SR1100 vs SB190AMP |
MBR190_AY_00001 | PanJit Semiconductor | Check for Price | 1A, 90V, SILICON, SIGNAL DIODE, DO-41, | SR1100 vs MBR190_AY_00001 |
SR1100-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SR1100 vs SR1100-LF |
SRT110 | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SR1100 vs SRT110 |