Part Details for SR1020K by Rectron Semiconductor
Overview of SR1020K by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1020K
SR1020K CAD Models
SR1020K Part Data Attributes
|
SR1020K
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR1020K
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SR1020K
This table gives cross-reference parts and alternative options found for SR1020K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1020K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBYL1020B | 10A, 20V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3 | NXP Semiconductors | SR1020K vs PBYL1020B |
PBYL1020B/T3 | 10A, 20V, SILICON, RECTIFIER DIODE | NXP Semiconductors | SR1020K vs PBYL1020B/T3 |
SR1020KS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2-PAK, 3 PIN | Rectron Semiconductor | SR1020K vs SR1020KS |
SR1020K-C | Rectifier Diode, | Rectron Semiconductor | SR1020K vs SR1020K-C |
SK1020D1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 20V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Diotec Semiconductor AG | SR1020K vs SK1020D1 |
934054757118 | 10A, 20V, SILICON, RECTIFIER DIODE | NXP Semiconductors | SR1020K vs 934054757118 |