Part Details for SR100V330M by Ling In Electronics Co Ltd
Overview of SR100V330M by Ling In Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR100V330M
SR100V330M CAD Models
SR100V330M Part Data Attributes
|
SR100V330M
Ling In Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR100V330M
Ling In Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LING IN ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SR(100) | |
Terminal Pitch | 5 mm |
Alternate Parts for SR100V330M
This table gives cross-reference parts and alternative options found for SR100V330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR100V330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME101ELL330MJC5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | SR100V330M vs ESME101ELL330MJC5B |
NRSA330M100V10X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR100V330M vs NRSA330M100V10X12.5TBF |
ESME101ETD330MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | SR100V330M vs ESME101ETD330MJC5N |
RGU336100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Taiwan Ostor Corporation | SR100V330M vs RGU336100M |
RDL33M100TR5210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | SR100V330M vs RDL33M100TR5210X12.5 |
711-100/330M# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Tecate Group | SR100V330M vs 711-100/330M# |
ESME101ELL330MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | SR100V330M vs ESME101ELL330MJC5N |
RDNP33M100TR2610X12.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | SR100V330M vs RDNP33M100TR2610X12.5 |
RDL33M100TB10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | SR100V330M vs RDL33M100TB10X12.5 |
RDLL33M100TB10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | SR100V330M vs RDLL33M100TB10X12.5 |