Part Details for SR08X000PBL by Walsin Technology Corporation
Overview of SR08X000PBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR08X000PBL
SR08X000PBL CAD Models
SR08X000PBL Part Data Attributes
|
SR08X000PBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SR08X000PBL
Walsin Technology Corporation
Fixed Resistor, Metal Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SR08X000PBL
This table gives cross-reference parts and alternative options found for SR08X000PBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR08X000PBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR08X000PTL | Fixed Resistor, Metal Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SR08X000PBL vs SR08X000PTL |
CR0805AJ/-000ELF | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Bourns Inc | SR08X000PBL vs CR0805AJ/-000ELF |
RC0805JR-070R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SR08X000PBL vs RC0805JR-070R |
WR08X000PT | JUMPER, 0ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | SR08X000PBL vs WR08X000PT |
CR21-000-ZK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ASJ Holdings Limited | SR08X000PBL vs CR21-000-ZK |
CR0805-J/-000EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Bourns Inc | SR08X000PBL vs CR0805-J/-000EPF |
RCA08050000ZSEA | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | SR08X000PBL vs RCA08050000ZSEA |
CRCW08050000Z0TBBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Vishay Intertechnologies | SR08X000PBL vs CRCW08050000Z0TBBC |
RMCF0805ZB0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR08X000PBL vs RMCF0805ZB0R00 |
RM10JBN0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN AND LEAD FREE | TA-I Technology Co Ltd | SR08X000PBL vs RM10JBN0 |