Part Details for SR0805KR-1010RL by YAGEO Corporation
Overview of SR0805KR-1010RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0805KR-1010RL
SR0805KR-1010RL CAD Models
SR0805KR-1010RL Part Data Attributes
|
SR0805KR-1010RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0805KR-1010RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 150 V |
Alternate Parts for SR0805KR-1010RL
This table gives cross-reference parts and alternative options found for SR0805KR-1010RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0805KR-1010RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732ATTED100K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR0805KR-1010RL vs SG732ATTED100K |
CRCW080510R0KNTBTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | SR0805KR-1010RL vs CRCW080510R0KNTBTR |
SG732ALBK100K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SR0805KR-1010RL vs SG732ALBK100K |
CR0805K10RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | SR0805KR-1010RL vs CR0805K10RP05 |
SG732ATTE100K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR0805KR-1010RL vs SG732ATTE100K |
SG732ALTD100K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR0805KR-1010RL vs SG732ALTD100K |
SG732ARTTED100K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR0805KR-1010RL vs SG732ARTTED100K |
SG732ALTE100K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR0805KR-1010RL vs SG732ALTE100K |
D12/CRCW0805-TR20010R10%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | SR0805KR-1010RL vs D12/CRCW0805-TR20010R10%ET5E3 |
SG732ALTDD100K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SR0805KR-1010RL vs SG732ALTDD100K |