Part Details for SR0805JR-108R2L by YAGEO Corporation
Overview of SR0805JR-108R2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0805JR-108R2L
SR0805JR-108R2L CAD Models
SR0805JR-108R2L Part Data Attributes
|
SR0805JR-108R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0805JR-108R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SR0805JR-108R2L
This table gives cross-reference parts and alternative options found for SR0805JR-108R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0805JR-108R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805JG8R20 | RESISTOR, 0.125W, 5%, 200ppm, 8.2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR0805JR-108R2L vs NMCT0805JG8R20 |
RK73B2ATTDB8R2J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SR0805JR-108R2L vs RK73B2ATTDB8R2J |
RM10J8R2CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | SR0805JR-108R2L vs RM10J8R2CTDK |
RC0805JRG138R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SR0805JR-108R2L vs RC0805JRG138R2 |
RC0805JR-078R2P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SR0805JR-108R2L vs RC0805JR-078R2P |
RC0805J8R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Synton-Tech Corp | SR0805JR-108R2L vs RC0805J8R2 |
9C08052A8R20JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | SR0805JR-108R2L vs 9C08052A8R20JLPF4 |
232273061828 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR0805JR-108R2L vs 232273061828 |
232273071828 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR0805JR-108R2L vs 232273071828 |
NMCT0805JT8R20 | RESISTOR, 0.125W, 5%, 200ppm, 8.2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR0805JR-108R2L vs NMCT0805JT8R20 |