Part Details for SR072A470DAA by Kyocera AVX Components
Overview of SR072A470DAA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR072A470DAA
SR072A470DAA CAD Models
SR072A470DAA Part Data Attributes
|
SR072A470DAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR072A470DAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.06% +Tol, 1.06% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitance, Leads, Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.0638% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 1.0638% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1510 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR072A470DAA
This table gives cross-reference parts and alternative options found for SR072A470DAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR072A470DAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR152A470DTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1510, | Kyocera AVX Components | SR072A470DAA vs SR152A470DTRTRX |
SR152A470DARTR1 | Ceramic Capacitor, Ceramic, 200V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1510, | Kyocera AVX Components | SR072A470DAA vs SR152A470DARTR1 |
SR152A470DAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.06% +Tol, 1.06% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR072A470DAA vs SR152A470DAR |
SL072A470DABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1510, | Kyocera AVX Components | SR072A470DAA vs SL072A470DABTR1 |
SL152A470DABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1510, | Kyocera AVX Components | SR072A470DAA vs SL152A470DABTR1 |
SR152A470DTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1510, | Kyocera AVX Components | SR072A470DAA vs SR152A470DTRTR1 |
SR152A470DTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1510, | Kyocera AVX Components | SR072A470DAA vs SR152A470DTRTR2 |
SR152A470DART | Ceramic Capacitor, Ceramic, 200V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1510, | Kyocera AVX Components | SR072A470DAA vs SR152A470DART |
SR152A470DARAP1 | Ceramic Capacitor, Ceramic, 200V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1510, | Kyocera AVX Components | SR072A470DAA vs SR152A470DARAP1 |
SR122A470DARTR1 | Ceramic Capacitor, Ceramic, 200V, 1.0638% +Tol, 1.0638% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1510, | Kyocera AVX Components | SR072A470DAA vs SR122A470DARTR1 |