Part Details for SR071A221KAR by Kyocera AVX Components
Overview of SR071A221KAR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR071A221KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR071A221KAR
|
Avnet Americas | Cap Ceramic 220pF 100V C0G 10% Radial 2.54mm 125?C Bulk - Bulk (Alt: SR071A221KAR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for SR071A221KAR
SR071A221KAR CAD Models
SR071A221KAR Part Data Attributes
|
SR071A221KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR071A221KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for SR071A221KAR
This table gives cross-reference parts and alternative options found for SR071A221KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR071A221KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL151A221KABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1510, | Kyocera AVX Components | SR071A221KAR vs SL151A221KABAP1 |
SR071A221KARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR071A221KAR vs SR071A221KARTR1 |
SR151A221KA-RTR1 | CAPACITOR, CERAMIC, 100V, C0G, 0.00022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR071A221KAR vs SR151A221KA-RTR1 |
SR151A221KARTR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR071A221KAR vs SR151A221KARTR1 |
SL151A221KAB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1510, RADIAL LEADED | Kyocera AVX Components | SR071A221KAR vs SL151A221KAB |
SR151A221KAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Through Hole Mount, 1510, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR071A221KAR vs SR151A221KAR |