SR071A101JATTR1
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510,

Overview of SR071A101JATTR1 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SR071A101JATTR1 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR071A101JATTR1 by Kyocera AVX Components

SR071A101JATTR1
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1510
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.35 mm
JESD-609 Code
e3
Length
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
1510
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
2.54 mm
Want to compare parts?
  1. SR071A101JATTR1
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510,
    VS

Alternate Parts for SR071A101JATTR1

This table gives cross-reference parts and alternative options found for SR071A101JATTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR071A101JATTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR071A101JTRTRX Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, Kyocera AVX Components SR071A101JATTR1 vs SR071A101JTRTRX
SR071A101JARTRX Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, Kyocera AVX Components SR071A101JATTR1 vs SR071A101JARTRX
SR071A101JTRTR2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, Kyocera AVX Components SR071A101JATTR1 vs SR071A101JTRTR2
SR071A101JTRTR1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, Kyocera AVX Components SR071A101JATTR1 vs SR071A101JTRTR1
SR071A101JARTR2 Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510 Kyocera AVX Components SR071A101JATTR1 vs SR071A101JARTR2
SR071A101JATTR2 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1510, Kyocera AVX Components SR071A101JATTR1 vs SR071A101JATTR2
SR071A101JAATR1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1510, RADIAL LEADED Kyocera AVX Components SR071A101JATTR1 vs SR071A101JAATR1
SR071A101JAATR2 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0001uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR071A101JATTR1 vs SR071A101JAATR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR071A101JATTR1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR071A101JATTR1 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SR071A101JATTR1 would you like to use for your alert(s)?
  • Please alert me when SR071A101JATTR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR071A101JATTR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR071A101JATTR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR071A101JATTR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR071A101JATTR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR071A101JATTR1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: