Part Details for SR06X3303FTL by Walsin Technology Corporation
Overview of SR06X3303FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR06X3303FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2877
|
Newark | Res, 330K, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Walsin SR06X3303FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2150 |
|
$0.0080 / $0.0320 | Buy Now |
DISTI #
SR06X3303FTL
|
TME | Resistor: thick film, SMD, 0603, 330kΩ, 100mW, ±1%, -55÷155°C Min Qty: 100 | 3600 |
|
$0.0033 / $0.0110 | Buy Now |
Part Details for SR06X3303FTL
SR06X3303FTL CAD Models
SR06X3303FTL Part Data Attributes:
|
SR06X3303FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SR06X3303FTL
Walsin Technology Corporation
Fixed Resistor, Metal Film, 0.1W, 330000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for SR06X3303FTL
This table gives cross-reference parts and alternative options found for SR06X3303FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR06X3303FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTDD3303F100 | Fixed Resistor, Metal Film, 0.1W, 330000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR06X3303FTL vs RN73H1JGTDD3303F100 |
RN73H1JTBK3303F100 | Fixed Resistor, Metal Film, 0.1W, 330000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SR06X3303FTL vs RN73H1JTBK3303F100 |
RN73R1JTTD3303F100 | Fixed Resistor, Metal Film, 0.1W, 330000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR06X3303FTL vs RN73R1JTTD3303F100 |
RN731JLBK3303F100 | Fixed Resistor, Metal Film, 0.063W, 330000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SR06X3303FTL vs RN731JLBK3303F100 |