SR0603X7R104KGP1#M123B
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic,

Overview of SR0603X7R104KGP1#M123B by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR0603X7R104KGP1#M123B by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR0603X7R104KGP1#M123B by Presidio Components Inc

SR0603X7R104KGP1#M123B
Presidio Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.20
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.035 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.81 mm
Want to compare parts?
  1. SR0603X7R104KGP1#M123B
    Presidio Components Inc
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for SR0603X7R104KGP1#M123B

This table gives cross-reference parts and alternative options found for SR0603X7R104KGP1#M123B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603X7R104KGP1#M123B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR0603X7R104KGP2#M123B Ceramic Capacitor, Ceramic, Presidio Components Inc SR0603X7R104KGP1#M123B vs SR0603X7R104KGP2#M123B
SR0603X7R104KGP6#M123A Ceramic Capacitor, Ceramic, Presidio Components Inc SR0603X7R104KGP1#M123B vs SR0603X7R104KGP6#M123A
SR0603X7R104KGNG6#M123B Ceramic Capacitor, Ceramic, Presidio Components Inc SR0603X7R104KGP1#M123B vs SR0603X7R104KGNG6#M123B
SR0603X7R104KGNG5#M123B Ceramic Capacitor, Ceramic, Presidio Components Inc SR0603X7R104KGP1#M123B vs SR0603X7R104KGNG5#M123B
SR0603X7R104KGP2#M123A Ceramic Capacitor, Ceramic, Presidio Components Inc SR0603X7R104KGP1#M123B vs SR0603X7R104KGP2#M123A
SR0603X7R104KGNG2#M123A Ceramic Capacitor, Ceramic, Presidio Components Inc SR0603X7R104KGP1#M123B vs SR0603X7R104KGNG2#M123A
SR0603X7R104KGNT92#M123A Ceramic Capacitor, Ceramic, Presidio Components Inc SR0603X7R104KGP1#M123B vs SR0603X7R104KGNT92#M123A
SR0603X7R104KGP6#M123B Ceramic Capacitor, Ceramic, Presidio Components Inc SR0603X7R104KGP1#M123B vs SR0603X7R104KGP6#M123B
SR0603X7R104KGNT92#M123B Ceramic Capacitor, Ceramic, Presidio Components Inc SR0603X7R104KGP1#M123B vs SR0603X7R104KGNT92#M123B
SR0603X7R104KGNG1#M123B Ceramic Capacitor, Ceramic, Presidio Components Inc SR0603X7R104KGP1#M123B vs SR0603X7R104KGNG1#M123B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR0603X7R104KGP1#M123B by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR0603X7R104KGP1#M123B by Presidio Components Inc

Select Manufacturer
Which Manufacturer of SR0603X7R104KGP1#M123B would you like to use for your alert(s)?
  • Please alert me when SR0603X7R104KGP1#M123B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR0603X7R104KGP1#M123B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR0603X7R104KGP1#M123B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR0603X7R104KGP1#M123B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR0603X7R104KGP1#M123B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR0603X7R104KGP1#M123B by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: