Part Details for SR0603X7R104KGNG2(L)#M123B by Presidio Components Inc
Overview of SR0603X7R104KGNG2(L)#M123B by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0603X7R104KGNG2(L)#M123B
SR0603X7R104KGNG2(L)#M123B CAD Models
SR0603X7R104KGNG2(L)#M123B Part Data Attributes
|
SR0603X7R104KGNG2(L)#M123B
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR0603X7R104KGNG2(L)#M123B
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for SR0603X7R104KGNG2(L)#M123B
This table gives cross-reference parts and alternative options found for SR0603X7R104KGNG2(L)#M123B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603X7R104KGNG2(L)#M123B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R160-104KPB6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | VENKEL LTD | SR0603X7R104KGNG2(L)#M123B vs C0603X7R160-104KPB6P |
C0603X7R160-104KN6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SR0603X7R104KGNG2(L)#M123B vs C0603X7R160-104KN6D |
0603YC104K4U2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | SR0603X7R104KGNG2(L)#M123B vs 0603YC104K4U2A |
0603X7R104KT7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | American Technical Ceramics Corp | SR0603X7R104KGNG2(L)#M123B vs 0603X7R104KT7AB |
G311P829ADX104K6N1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Presidio Components Inc | SR0603X7R104KGNG2(L)#M123B vs G311P829ADX104K6N1 |
BC03YC104KZB3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | SR0603X7R104KGNG2(L)#M123B vs BC03YC104KZB3SA3 |
SR0603X7R104KGNG1 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Presidio Components Inc | SR0603X7R104KGNG2(L)#M123B vs SR0603X7R104KGNG1 |
SR0603X7R104KGNT96(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Presidio Components Inc | SR0603X7R104KGNG2(L)#M123B vs SR0603X7R104KGNT96(L)#M123A |
CMC-016/104KX0603WFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Tecate Group | SR0603X7R104KGNG2(L)#M123B vs CMC-016/104KX0603WFF |
0603YC104KA74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | SR0603X7R104KGNG2(L)#M123B vs 0603YC104KA74A |