Part Details for SR0603NPO220J2P4 by Presidio Components Inc
Overview of SR0603NPO220J2P4 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0603NPO220J2P4
SR0603NPO220J2P4 CAD Models
SR0603NPO220J2P4 Part Data Attributes
|
SR0603NPO220J2P4
Presidio Components Inc
Buy Now
|
Compare Parts:
SR0603NPO220J2P4
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Bulk Pack, Waffle Pack | |
Dielectric Material | CERAMIC | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for SR0603NPO220J2P4
This table gives cross-reference parts and alternative options found for SR0603NPO220J2P4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603NPO220J2P4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0603NPO220J2NT94 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | SR0603NPO220J2P4 vs HR0603NPO220J2NT94 |
HR0603NPO220J2NT93 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | SR0603NPO220J2P4 vs HR0603NPO220J2NT93 |
HR0603NPO220J2NT91 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | SR0603NPO220J2P4 vs HR0603NPO220J2NT91 |
CR0603NPO220J2NT95 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | SR0603NPO220J2P4 vs CR0603NPO220J2NT95 |
SR0603NPO220J2P5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | SR0603NPO220J2P4 vs SR0603NPO220J2P5 |
HR0603NPO220J2P2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | SR0603NPO220J2P4 vs HR0603NPO220J2P2 |
CR0603NPO220J2P2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | SR0603NPO220J2P4 vs CR0603NPO220J2P2 |
CR0603NPO220J2NT94 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | SR0603NPO220J2P4 vs CR0603NPO220J2NT94 |
HR0603NPO220J2P3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | SR0603NPO220J2P4 vs HR0603NPO220J2P3 |
0603NPO220J2NT91 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Presidio Components Inc | SR0603NPO220J2P4 vs 0603NPO220J2NT91 |