Part Details for SR0603NPO101K3P2(L)#M123A by Presidio Components Inc
Overview of SR0603NPO101K3P2(L)#M123A by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0603NPO101K3P2(L)#M123A
SR0603NPO101K3P2(L)#M123A CAD Models
SR0603NPO101K3P2(L)#M123A Part Data Attributes
|
SR0603NPO101K3P2(L)#M123A
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR0603NPO101K3P2(L)#M123A
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for SR0603NPO101K3P2(L)#M123A
This table gives cross-reference parts and alternative options found for SR0603NPO101K3P2(L)#M123A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603NPO101K3P2(L)#M123A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N101K101DHW-HS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Knowles Capacitors | SR0603NPO101K3P2(L)#M123A vs 0603N101K101DHW-HS |
BC031A101KZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | SR0603NPO101K3P2(L)#M123A vs BC031A101KZJ6AA1 |
BC031A101KZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | SR0603NPO101K3P2(L)#M123A vs BC031A101KZJ9AA1 |
0603RN101K101CW | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Knowles Capacitors | SR0603NPO101K3P2(L)#M123A vs 0603RN101K101CW |
101R14N101KV4T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | SR0603NPO101K3P2(L)#M123A vs 101R14N101KV4T |
SR0603NPO101K3NT96(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Presidio Components Inc | SR0603NPO101K3P2(L)#M123A vs SR0603NPO101K3NT96(L)#M123A |
CMC-100/101KN0603T13FF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Tecate Group | SR0603NPO101K3P2(L)#M123A vs CMC-100/101KN0603T13FF |
SR0603NPO101K3P5(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Presidio Components Inc | SR0603NPO101K3P2(L)#M123A vs SR0603NPO101K3P5(L)#M123B |
05002-101BKMH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Kyocera AVX Components | SR0603NPO101K3P2(L)#M123A vs 05002-101BKMH |
101R14N101KV6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0603, | Johanson Dielectrics Inc | SR0603NPO101K3P2(L)#M123A vs 101R14N101KV6 |