Part Details for SR0603JR-7T3R6L by YAGEO Corporation
Overview of SR0603JR-7T3R6L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR0603JR-7T3R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR0603JR-7T3R6L-ND
|
DigiKey | RES 3.6 OHM 5% 1/4W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0378 | Buy Now |
DISTI #
SR0603JR-7T3R6L
|
Avnet Americas | Resistor Thick Film 0603 3.6 Ohm ±5% 1/4W ±200ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: SR0603JR-7T3R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0096 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0075 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 3.6 Ohms 5% 1/4W 200PPM AEC-Q200 S | 0 |
|
$0.0232 / $0.0283 | RFQ |
Part Details for SR0603JR-7T3R6L
SR0603JR-7T3R6L CAD Models
SR0603JR-7T3R6L Part Data Attributes
|
SR0603JR-7T3R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603JR-7T3R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SR0603JR-7T3R6L
This table gives cross-reference parts and alternative options found for SR0603JR-7T3R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603JR-7T3R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS06J3R6TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SR0603JR-7T3R6L vs NRCPS06J3R6TRQYF |
ESR03EZPJ3R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SR0603JR-7T3R6L vs ESR03EZPJ3R6 |
SDR03EZPJ3R6 | Fixed Resistor, 0.1W, 3.6ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SR0603JR-7T3R6L vs SDR03EZPJ3R6 |