Part Details for SR0603FR-7T6K65L by YAGEO Corporation
Overview of SR0603FR-7T6K65L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR0603FR-7T6K65L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 6.65K Ohms 1% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0317 / $0.0387 | RFQ |
Part Details for SR0603FR-7T6K65L
SR0603FR-7T6K65L CAD Models
SR0603FR-7T6K65L Part Data Attributes
|
SR0603FR-7T6K65L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603FR-7T6K65L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SR0603FR-7T6K65L
This table gives cross-reference parts and alternative options found for SR0603FR-7T6K65L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603FR-7T6K65L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JTTD6651F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T6K65L vs SG73S1JTTD6651F |
NRCPH06F6651TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SR0603FR-7T6K65L vs NRCPH06F6651TRQYF |
RPCH16K6651FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T6K65L vs RPCH16K6651FTP |
RMCH16K6651FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T6K65L vs RMCH16K6651FTP |
RPGW16K6651FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T6K65L vs RPGW16K6651FB |
SG73P1JRTTD6651F | Fixed Resistor, 0.2W, 6650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T6K65L vs SG73P1JRTTD6651F |
MK06S6651FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SR0603FR-7T6K65L vs MK06S6651FTL |
SG73S1JRTTP6651F | Fixed Resistor, 0.2W, 6650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T6K65L vs SG73S1JRTTP6651F |
SG73S1JTTP6651F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T6K65L vs SG73S1JTTP6651F |
TFP0603R6651FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6650ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SR0603FR-7T6K65L vs TFP0603R6651FA-T5 |