Part Details for SR0603FR-7T392KL by YAGEO Corporation
Overview of SR0603FR-7T392KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0603FR-7T392KL
SR0603FR-7T392KL CAD Models
SR0603FR-7T392KL Part Data Attributes
|
SR0603FR-7T392KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603FR-7T392KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SR0603FR-7T392KL
This table gives cross-reference parts and alternative options found for SR0603FR-7T392KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603FR-7T392KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK06S3923FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SR0603FR-7T392KL vs MK06S3923FTL |
TFP0603R3923FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SR0603FR-7T392KL vs TFP0603R3923FA-T5 |
RBX16K3923FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T392KL vs RBX16K3923FTP |
RPCH16K3923FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 392000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T392KL vs RPCH16K3923FTP |
SG73S1JTTD3923F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 392000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T392KL vs SG73S1JTTD3923F |
ERJPA3F3923V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SR0603FR-7T392KL vs ERJPA3F3923V |
RPCH16K3923FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 392000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T392KL vs RPCH16K3923FB |
SG73P1JTTD3923F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 392000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T392KL vs SG73P1JTTD3923F |
SG73S1JRTTD3923F | Fixed Resistor, 0.2W, 392000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T392KL vs SG73S1JRTTD3923F |
RMCH16K3923FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 392000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T392KL vs RMCH16K3923FB |