Part Details for SR0603FR-7T33RL by YAGEO Corporation
Overview of SR0603FR-7T33RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR0603FR-7T33RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4796
|
Newark | Res, 33R, 1%, 0.25W, Thick Film, 0603, Resistance:33Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR0603FR-7T33RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0430 | Buy Now |
DISTI #
59AK4797
|
Newark | Res, 33R, 1%, 0.25W, Thick Film, 0603, Resistance:33Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR0603FR-7T33RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0400 | Buy Now |
DISTI #
13-SR0603FR-7T33RLCT-ND
|
DigiKey | RES 33 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9730 In Stock |
|
$0.1529 / $0.8600 | Buy Now |
DISTI #
SR0603FR-7T33RL
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ? 1%, 250 mW, 0603 [1608 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR0603FR-7T33RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SR0603FR-7T33RL
|
Mouser Electronics | Thick Film Resistors - SMD 33 Ohms 1/4 W 0603 1 % AEC-Q200 RoHS: Compliant | 3913 |
|
$0.1480 / $0.8400 | Buy Now |
|
Future Electronics | SR Series 0603 33 Ohm ±1% 0.25 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$0.1420 / $0.1590 | Buy Now |
DISTI #
SR0603FR-7T33RL
|
Avnet Abacus | SMD Chip Resistor, 33 Ohm, � 1%, 250 mW, 0603 [1608 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR0603FR-7T33RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 33 Ohms 1% 1/4W 100PPM AEC-Q200 SM | 0 |
|
$0.0304 / $0.0371 | RFQ |
Part Details for SR0603FR-7T33RL
SR0603FR-7T33RL CAD Models
SR0603FR-7T33RL Part Data Attributes
|
SR0603FR-7T33RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603FR-7T33RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SR0603FR-7T33RL
This table gives cross-reference parts and alternative options found for SR0603FR-7T33RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603FR-7T33RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRCPS06F33R0TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SR0603FR-7T33RL vs NRCPS06F33R0TRQYF |
SG73S1JTTD33R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SR0603FR-7T33RL vs SG73S1JTTD33R0F |
SDR03EZPF33R0 | ROHM Semiconductor | Check for Price | Fixed Resistor, 0.1W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SR0603FR-7T33RL vs SDR03EZPF33R0 |
SG73P1JRTTP33R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.2W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SR0603FR-7T33RL vs SG73P1JRTTP33R0F |
SG73P1JRTTD33R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.2W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SR0603FR-7T33RL vs SG73P1JRTTD33R0F |
SG73P1JTTD33R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SR0603FR-7T33RL vs SG73P1JTTD33R0F |
ERJPA3F33R0V | Panasonic Electronic Components | $0.0321 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SR0603FR-7T33RL vs ERJPA3F33R0V |
NRCPH06F33R0TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SR0603FR-7T33RL vs NRCPH06F33R0TRQYF |
SG73S1JTTP33R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SR0603FR-7T33RL vs SG73S1JTTP33R0F |
SG73S1JTBK33R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 33ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SR0603FR-7T33RL vs SG73S1JTBK33R0F |