Part Details for SR0603FR-7T1K24L by YAGEO Corporation
Overview of SR0603FR-7T1K24L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0603FR-7T1K24L
SR0603FR-7T1K24L CAD Models
SR0603FR-7T1K24L Part Data Attributes
|
SR0603FR-7T1K24L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603FR-7T1K24L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SR0603FR-7T1K24L
This table gives cross-reference parts and alternative options found for SR0603FR-7T1K24L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603FR-7T1K24L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16K1241FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T1K24L vs RMCH16K1241FTP |
NRCPS06F1241TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SR0603FR-7T1K24L vs NRCPS06F1241TRQYF |
RPCH16K1241FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T1K24L vs RPCH16K1241FB |
SG73S1JRTTD1241F | Fixed Resistor, 0.2W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T1K24L vs SG73S1JRTTD1241F |
SG73P1JRTTD1241F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T1K24L vs SG73P1JRTTD1241F |
RPCH16K1241FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T1K24L vs RPCH16K1241FTP |
SG73P1JTTP1241F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T1K24L vs SG73P1JTTP1241F |
ERJPA3F1241V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SR0603FR-7T1K24L vs ERJPA3F1241V |
SG73S1JTTD1241F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T1K24L vs SG73S1JTTD1241F |
SG73P1JTTD1241F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-7T1K24L vs SG73P1JTTD1241F |