Part Details for SR0603FR-1334R8L by YAGEO Corporation
Overview of SR0603FR-1334R8L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0603FR-1334R8L
SR0603FR-1334R8L CAD Models
SR0603FR-1334R8L Part Data Attributes
|
SR0603FR-1334R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603FR-1334R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SR0603FR-1334R8L
This table gives cross-reference parts and alternative options found for SR0603FR-1334R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603FR-1334R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F34R8CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | SR0603FR-1334R8L vs RM06F34R8CTDK |
CRS0603-10W-34R8FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | SR0603FR-1334R8L vs CRS0603-10W-34R8FT |
RMC16K34R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-1334R8L vs RMC16K34R8FB |
CAR06F34R8CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | SR0603FR-1334R8L vs CAR06F34R8CT |
RK73H1JRTTP34R8F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603FR-1334R8L vs RK73H1JRTTP34R8F |
RTT0334R8FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34.8ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | SR0603FR-1334R8L vs RTT0334R8FP2 |
CR0603-16W-34R8FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34.8ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | SR0603FR-1334R8L vs CR0603-16W-34R8FPT-13 |
RC0603FR-1334R8P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34.8ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SR0603FR-1334R8L vs RC0603FR-1334R8P |
RK73H1JRTBK34R8F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SR0603FR-1334R8L vs RK73H1JRTBK34R8F |
RMF06FT34R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34.8ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | SR0603FR-1334R8L vs RMF06FT34R8 |