SR0603FR-1318R7L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of SR0603FR-1318R7L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR0603FR-1318R7L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR0603FR-1318R7L by YAGEO Corporation

SR0603FR-1318R7L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
18.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. SR0603FR-1318R7L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SR0603FR-1318R7L

This table gives cross-reference parts and alternative options found for SR0603FR-1318R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603FR-1318R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1JLTDD18R7F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SR0603FR-1318R7L vs RK73H1JLTDD18R7F
CDP060318R71%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic SR0603FR-1318R7L vs CDP060318R71%100PPM/KKP10
RK73H1JLTD18R7F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SR0603FR-1318R7L vs RK73H1JLTD18R7F
WR06X18R7FBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation SR0603FR-1318R7L vs WR06X18R7FBL
CAR06F18R7CT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics SR0603FR-1318R7L vs CAR06F18R7CT
ERJU03F18R7V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Panasonic Electronic Components SR0603FR-1318R7L vs ERJU03F18R7V
D1106030B1879FB5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies SR0603FR-1318R7L vs D1106030B1879FB5
WR06X18R7FGLJ Fixed Resistor, 0.1W, 18.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation SR0603FR-1318R7L vs WR06X18R7FGLJ
232270481879L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation SR0603FR-1318R7L vs 232270481879L
CR0603-10W-18R7FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD SR0603FR-1318R7L vs CR0603-10W-18R7FT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR0603FR-1318R7L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR0603FR-1318R7L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SR0603FR-1318R7L would you like to use for your alert(s)?
  • Please alert me when SR0603FR-1318R7L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR0603FR-1318R7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR0603FR-1318R7L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR0603FR-1318R7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR0603FR-1318R7L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR0603FR-1318R7L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: