Part Details for SR0603DR-7T931KL by YAGEO Corporation
Overview of SR0603DR-7T931KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0603DR-7T931KL
SR0603DR-7T931KL CAD Models
SR0603DR-7T931KL Part Data Attributes
|
SR0603DR-7T931KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603DR-7T931KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SR0603DR-7T931KL
This table gives cross-reference parts and alternative options found for SR0603DR-7T931KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603DR-7T931KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJUP3D9313V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SR0603DR-7T931KL vs ERJUP3D9313V |
SG73P1JTTP9313D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 931000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603DR-7T931KL vs SG73P1JTTP9313D |
SG73P1JTTD9313D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 931000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603DR-7T931KL vs SG73P1JTTD9313D |
SG73P1JRTTD9313D | Fixed Resistor, 0.2W, 931000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603DR-7T931KL vs SG73P1JRTTD9313D |
NRCPH06D9313TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 931000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SR0603DR-7T931KL vs NRCPH06D9313TRQYF |
NRCPS06D9313TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SR0603DR-7T931KL vs NRCPS06D9313TRQYF |
SG73S1JRTTD9313D | Fixed Resistor, 0.2W, 931000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603DR-7T931KL vs SG73S1JRTTD9313D |
RBX16K9313DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603DR-7T931KL vs RBX16K9313DB |
RPCH16K9313DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 931000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603DR-7T931KL vs RPCH16K9313DB |
RMCH16K9313DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603DR-7T931KL vs RMCH16K9313DB |