Part Details for SR0603DR-7T4K32L by YAGEO Corporation
Overview of SR0603DR-7T4K32L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR0603DR-7T4K32L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR0603DR-7T4K32L-ND
|
DigiKey | RES 4.32K OHM 0.5% 1/4W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1875 | Buy Now |
DISTI #
SR0603DR-7T4K32L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 0603 4.32kOhm 0.5% Paper T/R - Tape and Reel (Alt: SR0603DR-7T4K32L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0196 | Buy Now |
DISTI #
603-SR0603DR-7T4K32L
|
Mouser Electronics | Thick Film Resistors - SMD 4.32 kOhms 1/4 W 0603 0.5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.1610 / $0.1790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0159 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 4.32K Ohms 0.5% 1/4W 100PPM AEC-Q2 | 0 |
|
$0.0469 / $0.0572 | RFQ |
Part Details for SR0603DR-7T4K32L
SR0603DR-7T4K32L CAD Models
SR0603DR-7T4K32L Part Data Attributes
|
SR0603DR-7T4K32L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603DR-7T4K32L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SR0603DR-7T4K32L
This table gives cross-reference parts and alternative options found for SR0603DR-7T4K32L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603DR-7T4K32L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JTTD4321D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603DR-7T4K32L vs SG73P1JTTD4321D |
RBX16K4321DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603DR-7T4K32L vs RBX16K4321DTP |
SG73P1JRTTD4321D | Fixed Resistor, 0.2W, 4320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603DR-7T4K32L vs SG73P1JRTTD4321D |
ESR03EZPD4321 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | SR0603DR-7T4K32L vs ESR03EZPD4321 |
SG73S1JTTD4321D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603DR-7T4K32L vs SG73S1JTTD4321D |
SG73S1JRTTP4321D | Fixed Resistor, 0.2W, 4320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603DR-7T4K32L vs SG73S1JRTTP4321D |
ERJUP3D4321V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SR0603DR-7T4K32L vs ERJUP3D4321V |
SG73P1JRTTP4321D | Fixed Resistor, 0.2W, 4320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SR0603DR-7T4K32L vs SG73P1JRTTP4321D |
RPCH16K4321DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603DR-7T4K32L vs RPCH16K4321DTP |
RMCH16K4321DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603DR-7T4K32L vs RMCH16K4321DTP |