Part Details for SR0603DR-7T2K1L by YAGEO Corporation
Overview of SR0603DR-7T2K1L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR0603DR-7T2K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR0603DR-7T2K1L-ND
|
DigiKey | RES 2.1K OHM 0.5% 1/4W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1875 | Buy Now |
DISTI #
SR0603DR-7T2K1L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 0603 2.1kOhm 0.5% Paper T/R - Tape and Reel (Alt: SR0603DR-7T2K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0196 | Buy Now |
DISTI #
603-SR0603DR-7T2K1L
|
Mouser Electronics | Thick Film Resistors - SMD 2.1 kOhms 1/4 W 0603 0.5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0159 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 2.1K Ohms 0.5% 1/4W 100PPM AEC-Q20 | 0 |
|
$0.0468 / $0.0571 | RFQ |
Part Details for SR0603DR-7T2K1L
SR0603DR-7T2K1L CAD Models
SR0603DR-7T2K1L Part Data Attributes
|
SR0603DR-7T2K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603DR-7T2K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |