Part Details for SR050M5R60A5F-1632 by YAGEO Corporation
Overview of SR050M5R60A5F-1632 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1632J-8/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS1632J-8/883. Buy from authorized manufacturer Rochester Electronics. |
Part Details for SR050M5R60A5F-1632
SR050M5R60A5F-1632 CAD Models
SR050M5R60A5F-1632 Part Data Attributes
|
SR050M5R60A5F-1632
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR050M5R60A5F-1632
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5.6 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 7000 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |
Alternate Parts for SR050M5R60A5F-1632
This table gives cross-reference parts and alternative options found for SR050M5R60A5F-1632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR050M5R60A5F-1632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR050M5R60B5F-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR050M5R60A5F-1632 vs SR050M5R60B5F-1632 |
SR050M5R60B2S-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR050M5R60A5F-1632 vs SR050M5R60B2S-1632 |
SR050M5R60A7F-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR050M5R60A5F-1632 vs SR050M5R60A7F-1632 |
SR050M5R60A3S-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR050M5R60A5F-1632 vs SR050M5R60A3S-1632 |
SR050M5R60B5S-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR050M5R60A5F-1632 vs SR050M5R60B5S-1632 |
SR050M5R60APS-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR050M5R60A5F-1632 vs SR050M5R60APS-1632 |
SR050M5R60A2F-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR050M5R60A5F-1632 vs SR050M5R60A2F-1632 |
SR050M5R60A2S-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR050M5R60A5F-1632 vs SR050M5R60A2S-1632 |
SR050M5R60A7S-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR050M5R60A5F-1632 vs SR050M5R60A7S-1632 |
SR050M5R60B2F-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR050M5R60A5F-1632 vs SR050M5R60B2F-1632 |