SR050M0015Y1I
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED

Overview of SR050M0015Y1I by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR050M0015Y1I by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR050M0015Y1I by YAGEO Corporation

SR050M0015Y1I
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.1 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
12000 mA
Surface Mount
NO
Tan Delta
0.05
Terminal Shape
WIRE
Want to compare parts?
  1. SR050M0015Y1I
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SR050M0015Y1I

This table gives cross-reference parts and alternative options found for SR050M0015Y1I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR050M0015Y1I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SV1HAP156MCS6L009 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics SR050M0015Y1I vs 1SV1HAP156MCS6L009
SR050M0015Y2I Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SR050M0015Y1I vs SR050M0015Y2I
SR050M0015AZS-1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SR050M0015Y1I vs SR050M0015AZS-1840
CENUB1H150 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con SR050M0015Y1I vs CENUB1H150
SV1H156M6L009TS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics SR050M0015Y1I vs SV1H156M6L009TS
SR050M0015B5F-1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SR050M0015Y1I vs SR050M0015B5F-1840
UKL1H150MDDANA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation SR050M0015Y1I vs UKL1H150MDDANA
SR050M0015BZF-1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SR050M0015Y1I vs SR050M0015BZF-1840
BPS1H150 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED Samsung Electro-Mechanics SR050M0015Y1I vs BPS1H150
SR050M0015B5S-1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SR050M0015Y1I vs SR050M0015B5S-1840

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR050M0015Y1I by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR050M0015Y1I by YAGEO Corporation

  • Please alert me when SR050M0015Y1I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR050M0015Y1I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR050M0015Y1I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR050M0015Y1I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR050M0015Y1I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR050M0015Y1I by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: