Part Details for SR0504X7R473K1NT95 by Presidio Components Inc
Overview of SR0504X7R473K1NT95 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0504X7R473K1NT95
SR0504X7R473K1NT95 CAD Models
SR0504X7R473K1NT95 Part Data Attributes
|
SR0504X7R473K1NT95
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR0504X7R473K1NT95
Presidio Components Inc
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0504,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0504 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-123 | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.02 mm |
Alternate Parts for SR0504X7R473K1NT95
This table gives cross-reference parts and alternative options found for SR0504X7R473K1NT95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0504X7R473K1NT95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0504X7R473K1F6R | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0504, | Presidio Components Inc | SR0504X7R473K1NT95 vs 0504X7R473K1F6R |
HR0504X7R473K1FBR | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0504, | Presidio Components Inc | SR0504X7R473K1NT95 vs HR0504X7R473K1FBR |
0504X7R473K1NT95 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0504, | Presidio Components Inc | SR0504X7R473K1NT95 vs 0504X7R473K1NT95 |
SR0504X7R473K1NG5(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0504, CHIP | Presidio Components Inc | SR0504X7R473K1NT95 vs SR0504X7R473K1NG5(L)#M123B |
SR0504X7R473K1P2#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | SR0504X7R473K1NT95 vs SR0504X7R473K1P2#M123A |
HR0504X7R473K1P4R | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0504, | Presidio Components Inc | SR0504X7R473K1NT95 vs HR0504X7R473K1P4R |
HR0504X7R473K1NG6R | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0504, | Presidio Components Inc | SR0504X7R473K1NT95 vs HR0504X7R473K1NG6R |
0504X7R473K1NT91 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0504, | Presidio Components Inc | SR0504X7R473K1NT95 vs 0504X7R473K1NT91 |
SR0504X7R473K1P5#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | SR0504X7R473K1NT95 vs SR0504X7R473K1P5#M123A |
SR0504X7R473K1P5(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0504, CHIP | Presidio Components Inc | SR0504X7R473K1NT95 vs SR0504X7R473K1P5(L)#M123A |