Part Details for SR0504BX392M2NG6 by Presidio Components Inc
Overview of SR0504BX392M2NG6 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0504BX392M2NG6
SR0504BX392M2NG6 CAD Models
SR0504BX392M2NG6 Part Data Attributes
|
SR0504BX392M2NG6
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR0504BX392M2NG6
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0504, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | REFERENCE STANDARD: MIL-PRF-123 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.016 mm | |
JESD-609 Code | e4 | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE TRAY | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.016 mm |
Alternate Parts for SR0504BX392M2NG6
This table gives cross-reference parts and alternative options found for SR0504BX392M2NG6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0504BX392M2NG6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0504BX392M2P6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0504, CHIP | Presidio Components Inc | SR0504BX392M2NG6 vs SR0504BX392M2P6 |
SR0504BX392M2NG3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0504, CHIP | Presidio Components Inc | SR0504BX392M2NG6 vs SR0504BX392M2NG3 |
SR0504BX392M2H5R | Ceramic Capacitor, Ceramic, | Presidio Components Inc | SR0504BX392M2NG6 vs SR0504BX392M2H5R |
SR0504BX392M2P1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0504, CHIP | Presidio Components Inc | SR0504BX392M2NG6 vs SR0504BX392M2P1 |
SR0504BX392M2NT94 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0504, CHIP | Presidio Components Inc | SR0504BX392M2NG6 vs SR0504BX392M2NT94 |
SR0504BX392M2NG1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0504, CHIP | Presidio Components Inc | SR0504BX392M2NG6 vs SR0504BX392M2NG1 |
SR0504BX392M2P4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0504, CHIP | Presidio Components Inc | SR0504BX392M2NG6 vs SR0504BX392M2P4 |
SR0504BX392M2NT9B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0504, CHIP | Presidio Components Inc | SR0504BX392M2NG6 vs SR0504BX392M2NT9B |
SR0504BX392M2NG2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0504, CHIP | Presidio Components Inc | SR0504BX392M2NG6 vs SR0504BX392M2NG2 |
SR0504BX392M2P5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0039uF, Surface Mount, 0504, CHIP | Presidio Components Inc | SR0504BX392M2NG6 vs SR0504BX392M2P5 |