There are no models available for this part yet.
Overview of SR05.TC by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SR05.TC by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56J9088
|
Newark | Diode, Tvs, Sot-143, Clamping Voltage Vc Max:20V, Diode Case Style:Sot-143, No. Of Pins:4Pins, Operating Voltage:5V, Power Dissipation Pd:500W, Product Range:-, Automotive Qualification Standard:-, Breakdown Voltage Vbr:6V Rohs Compliant: No |Semtech SR05.TC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
Bristol Electronics | 700 |
|
RFQ | ||||
Bristol Electronics | 3053 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 3 | 11244 |
|
$0.6435 / $1.9500 | Buy Now | ||
Quest Components | Transient Suppressor Diode Array, Unidirectional, 5v V(rwm), Sot-143 | 6980 |
|
$0.7350 / $1.7500 | Buy Now | ||
Quest Components | Transient Suppressor Diode Array, Unidirectional, 5v V(rwm), Sot-143 | 9 |
|
$1.9600 / $2.4500 | Buy Now | ||
Quest Components | Transient Suppressor Diode Array, Unidirectional, 5v V(rwm), Sot-143 | 315 |
|
$0.9100 / $2.6000 | Buy Now | ||
Quest Components | Transient Suppressor Diode Array, Unidirectional, 5v V(rwm), Sot-143 | 1790 |
|
$1.0500 / $2.8000 | Buy Now | ||
Quest Components | Transient Suppressor Diode Array, Unidirectional, 5v V(rwm), Sot-143 | 560 |
|
$1.1550 / $2.8000 | Buy Now | ||
Quest Components | Transient Suppressor Diode Array, Unidirectional, 5v V(rwm), Sot-143 | 10767 |
|
$1.4550 / $3.8800 | Buy Now |
CAD Models for SR05.TC by Semtech Corporation
Part Data Attributes for SR05.TC by Semtech Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMTECH CORP
|
Part Package Code
|
SOT-143
|
Package Description
|
SOT-143, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW CAPACITANCE
|
Breakdown Voltage-Min
|
6 V
|
Case Connection
|
ANODE
|
Clamping Voltage-Max
|
9.8 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
TO-253AA
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for SR05.TC
This table gives cross-reference parts and alternative options found for SR05.TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR05.TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSR05 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC PACKAGE-4 | ProTek Devices | SR05.TC vs PSR05 |
Related Parts for SR05.TC
-
SRDA05-6.TBTTransient Suppressors
-
BZV55-C7V5Zener Diodes
-
P1000SRectifier Diodes
-
T491C226M006ASFixed Capacitors
-
R5F100GLAFBMicrocontrollers
-
FMV11N60EPower Field-Effect Transistors
-
SC2614MLTRSwitching Regulator or Controllers
-
35507-0200Headers and Edge Type Connectors
-
MMBF4117Small Signal Field-Effect Transistors