SR0403NPO121P2NGA
Presidio Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0403, CHIP

Overview of SR0403NPO121P2NGA by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR0403NPO121P2NGA by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR0403NPO121P2NGA by Presidio Components Inc

SR0403NPO121P2NGA
Presidio Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 0403
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Additional Feature
REFERENCE STANDARD: MIL-PRF-123
Capacitance
0.00012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 13 INCH
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
50 V
Size Code
0403
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. SR0403NPO121P2NGA
    Presidio Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0403, CHIP
    VS

Alternate Parts for SR0403NPO121P2NGA

This table gives cross-reference parts and alternative options found for SR0403NPO121P2NGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0403NPO121P2NGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0403NPO121P2F1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0403, CHIP Presidio Components Inc SR0403NPO121P2NGA vs CR0403NPO121P2F1
CR0403NPO121P2NG3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0403, CHIP Presidio Components Inc SR0403NPO121P2NGA vs CR0403NPO121P2NG3
SR0403NPO121P2NT95 Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0403, CHIP Presidio Components Inc SR0403NPO121P2NGA vs SR0403NPO121P2NT95
SR0403NPO121P2NG3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0403, CHIP Presidio Components Inc SR0403NPO121P2NGA vs SR0403NPO121P2NG3
CR0403NPO121P2NT65 Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0403, CHIP Presidio Components Inc SR0403NPO121P2NGA vs CR0403NPO121P2NT65
SR0403NPO121P2NT65 Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0403, CHIP Presidio Components Inc SR0403NPO121P2NGA vs SR0403NPO121P2NT65
CR0403NPO121P2NT6B Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0403, CHIP Presidio Components Inc SR0403NPO121P2NGA vs CR0403NPO121P2NT6B
CR0403NPO121P2NT64 Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0403, CHIP Presidio Components Inc SR0403NPO121P2NGA vs CR0403NPO121P2NT64
SR0403NPO121P2F5 Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0403, CHIP Presidio Components Inc SR0403NPO121P2NGA vs SR0403NPO121P2F5
CR0403NPO121P2NG6 Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0403, CHIP Presidio Components Inc SR0403NPO121P2NGA vs CR0403NPO121P2NG6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR0403NPO121P2NGA by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR0403NPO121P2NGA by Presidio Components Inc

  • Please alert me when SR0403NPO121P2NGA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR0403NPO121P2NGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR0403NPO121P2NGA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR0403NPO121P2NGA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR0403NPO121P2NGA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR0403NPO121P2NGA by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: