Part Details for SR0402X7R472K1NG2#M123B by Presidio Components Inc
Overview of SR0402X7R472K1NG2#M123B by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0402X7R472K1NG2#M123B
SR0402X7R472K1NG2#M123B CAD Models
SR0402X7R472K1NG2#M123B Part Data Attributes
|
SR0402X7R472K1NG2#M123B
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR0402X7R472K1NG2#M123B
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for SR0402X7R472K1NG2#M123B
This table gives cross-reference parts and alternative options found for SR0402X7R472K1NG2#M123B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0402X7R472K1NG2#M123B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R250-472KNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | VENKEL LTD | SR0402X7R472K1NG2#M123B vs C0402X7R250-472KNR |
0402RB472K250C | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Knowles Capacitors | SR0402X7R472K1NG2#M123B vs 0402RB472K250C |
AU023C472KAG2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Kyocera AVX Components | SR0402X7R472K1NG2#M123B vs AU023C472KAG2A |
0402C472K250PT | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Knowles Capacitors | SR0402X7R472K1NG2#M123B vs 0402C472K250PT |
0402X7R472K1NGDR | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Presidio Components Inc | SR0402X7R472K1NG2#M123B vs 0402X7R472K1NGDR |
0402B472K250DHT-HB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Knowles Capacitors | SR0402X7R472K1NG2#M123B vs 0402B472K250DHT-HB |
SR0402X7R472K1P5#M123 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402 | Presidio Components Inc | SR0402X7R472K1NG2#M123B vs SR0402X7R472K1P5#M123 |
HR0402X7R472K1NT95 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Presidio Components Inc | SR0402X7R472K1NG2#M123B vs HR0402X7R472K1NT95 |
SR0402X7R472K1NG5#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | SR0402X7R472K1NG2#M123B vs SR0402X7R472K1NG5#M123B |
CMC-025/472KX0402TF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Tecate Group | SR0402X7R472K1NG2#M123B vs CMC-025/472KX0402TF |