Part Details for SR0402X7R222L1TA by Presidio Components Inc
Overview of SR0402X7R222L1TA by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0402X7R222L1TA
SR0402X7R222L1TA CAD Models
SR0402X7R222L1TA Part Data Attributes
|
SR0402X7R222L1TA
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR0402X7R222L1TA
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |