Part Details for SR0402X7R103MGNG1(L)#M123A by Presidio Components Inc
Overview of SR0402X7R103MGNG1(L)#M123A by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0402X7R103MGNG1(L)#M123A
SR0402X7R103MGNG1(L)#M123A CAD Models
SR0402X7R103MGNG1(L)#M123A Part Data Attributes
|
SR0402X7R103MGNG1(L)#M123A
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR0402X7R103MGNG1(L)#M123A
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for SR0402X7R103MGNG1(L)#M123A
This table gives cross-reference parts and alternative options found for SR0402X7R103MGNG1(L)#M123A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0402X7R103MGNG1(L)#M123A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402X7R160-103MPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, | SR0402X7R103MGNG1(L)#M123A vs C0402X7R160-103MPBP |
CE0402-103-M016RBS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | SR0402X7R103MGNG1(L)#M123A vs CE0402-103-M016RBS |
BC02YC103MZB6SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | SR0402X7R103MGNG1(L)#M123A vs BC02YC103MZB6SA3 |
X7R0402CTTEB104M | KOA Speer Electronics Inc | Check for Price | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | SR0402X7R103MGNG1(L)#M123A vs X7R0402CTTEB104M |
C0402X7R160-103MPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | SR0402X7R103MGNG1(L)#M123A vs C0402X7R160-103MPP |
SR0402X7R103MGNT91(L)#M123B | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | SR0402X7R103MGNG1(L)#M123A vs SR0402X7R103MGNT91(L)#M123B |
BC02YC103MZT1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | SR0402X7R103MGNG1(L)#M123A vs BC02YC103MZT1AA0 |
CE0402A-103-M016RCW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | SR0402X7R103MGNG1(L)#M123A vs CE0402A-103-M016RCW |
SR0402X7R103MGNT91#M123A | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, | SR0402X7R103MGNG1(L)#M123A vs SR0402X7R103MGNT91#M123A |
SR0402X7R103MGNG1(L)#M123B | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | SR0402X7R103MGNG1(L)#M123A vs SR0402X7R103MGNG1(L)#M123B |