Datasheets
SR0402DR-7W634RL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for SR0402DR-7W634RL by YAGEO Corporation

Overview of SR0402DR-7W634RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SR0402DR-7W634RL

SR0402DR-7W634RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SR0402DR-7W634RL Part Data Attributes

SR0402DR-7W634RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SR0402DR-7W634RL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 634 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for SR0402DR-7W634RL

This table gives cross-reference parts and alternative options found for SR0402DR-7W634RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0402DR-7W634RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H1ETBK6340D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SR0402DR-7W634RL vs RK73H1ETBK6340D
RK73H1EGTP6340D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc SR0402DR-7W634RL vs RK73H1EGTP6340D
RK73H1ERTTPD6340D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc SR0402DR-7W634RL vs RK73H1ERTTPD6340D
RK73H1EGTPL6340D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc SR0402DR-7W634RL vs RK73H1EGTPL6340D
RK73H1ELTPL6340D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc SR0402DR-7W634RL vs RK73H1ELTPL6340D
RK73H1ERTTPD6340D RES,SMT,THICK FILM,634 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE KOA Corporation SR0402DR-7W634RL vs RK73H1ERTTPD6340D
RK73H1ETTPD6340D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc SR0402DR-7W634RL vs RK73H1ETTPD6340D
RK73H1ERTTP6340D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SR0402DR-7W634RL vs RK73H1ERTTP6340D
RK73H1ELTPD6340D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc SR0402DR-7W634RL vs RK73H1ELTPD6340D
RK73H1ELBK6340D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc SR0402DR-7W634RL vs RK73H1ELBK6340D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR0402DR-7W634RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR0402DR-7W634RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SR0402DR-7W634RL would you like to use for your alert(s)?
  • Please alert me when SR0402DR-7W634RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR0402DR-7W634RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR0402DR-7W634RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR0402DR-7W634RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR0402DR-7W634RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR0402DR-7W634RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: