Datasheets
SR0402DR-13127KL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for SR0402DR-13127KL by YAGEO Corporation

Overview of SR0402DR-13127KL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SR0402DR-13127KL

SR0402DR-13127KL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SR0402DR-13127KL Part Data Attributes

SR0402DR-13127KL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SR0402DR-13127KL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 127000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for SR0402DR-13127KL

This table gives cross-reference parts and alternative options found for SR0402DR-13127KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0402DR-13127KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H1ELTPS1273D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc SR0402DR-13127KL vs RK73H1ELTPS1273D
SF04H1273DQL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation SR0402DR-13127KL vs SF04H1273DQL
WF04H1273DTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation SR0402DR-13127KL vs WF04H1273DTL
RK73H1ETTPS1273D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc SR0402DR-13127KL vs RK73H1ETTPS1273D
RMC1/16SK1273DTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc SR0402DR-13127KL vs RMC1/16SK1273DTH
RK73H1EGTPB1273D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc SR0402DR-13127KL vs RK73H1EGTPB1273D
RC0402DR-13127KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation SR0402DR-13127KL vs RC0402DR-13127KL
CR10TR1273D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Akahane Electronics Ind Corp SR0402DR-13127KL vs CR10TR1273D
SF04H1273DTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 127000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation SR0402DR-13127KL vs SF04H1273DTL
RK73H1ETTPB1273D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 127000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc SR0402DR-13127KL vs RK73H1ETTPB1273D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR0402DR-13127KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR0402DR-13127KL by YAGEO Corporation

  • Please alert me when SR0402DR-13127KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SR0402DR-13127KL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR0402DR-13127KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SR0402DR-13127KL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR0402DR-13127KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR0402DR-13127KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: