Part Details for SR03720%A16K8 by Vishay Intertechnologies
Overview of SR03720%A16K8 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for SR03720%A16K8
SR03720%A16K8 CAD Models
SR03720%A16K8 Part Data Attributes:
|
SR03720%A16K8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SR03720%A16K8
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 6800ohm, 20% +/-Tol, -250,250ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SR37 | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 20% |