Part Details for SR025M8R20B5S-1636 by YAGEO Corporation
Overview of SR025M8R20B5S-1636 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16362BMLZ | Analog Devices | Hi-Precision Tri-Axis Inertial | |
LT1636CMS8#PBF | Analog Devices | Over-The-Top uP R2R In & Out O | |
LT1636IMS8#PBF | Analog Devices | Over-The-Top uP R2R In & Out O |
Part Details for SR025M8R20B5S-1636
SR025M8R20B5S-1636 CAD Models
SR025M8R20B5S-1636 Part Data Attributes
|
SR025M8R20B5S-1636
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR025M8R20B5S-1636
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 8.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 8 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |
Alternate Parts for SR025M8R20B5S-1636
This table gives cross-reference parts and alternative options found for SR025M8R20B5S-1636. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR025M8R20B5S-1636, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR025M8R20APF-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M8R20B5S-1636 vs SR025M8R20APF-1636 |
SR025M8R20B1F-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M8R20B5S-1636 vs SR025M8R20B1F-1636 |
SR025M8R20A1S-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M8R20B5S-1636 vs SR025M8R20A1S-1636 |
SR025M8R20YGI | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M8R20B5S-1636 vs SR025M8R20YGI |
SR025M8R20C7S71636 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount | YAGEO Corporation | SR025M8R20B5S-1636 vs SR025M8R20C7S71636 |
SR025M8R20Y1I | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M8R20B5S-1636 vs SR025M8R20Y1I |
NF1E825M16040SS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | SR025M8R20B5S-1636 vs NF1E825M16040SS |
SR025M8R20BPS-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M8R20B5S-1636 vs SR025M8R20BPS-1636 |
SR025M8R20B5F-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M8R20B5S-1636 vs SR025M8R20B5F-1636 |
SR025M8R20A2F-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M8R20B5S-1636 vs SR025M8R20A2F-1636 |