There are no models available for this part yet.
Overview of SR025M0047A1S-2240 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-224-05L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-224-03L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
CAD Models for SR025M0047A1S-2240 by YAGEO Corporation
Part Data Attributes for SR025M0047A1S-2240 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.1 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
13000 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.05
|
Terminal Shape
|
WIRE
|
Alternate Parts for SR025M0047A1S-2240
This table gives cross-reference parts and alternative options found for SR025M0047A1S-2240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR025M0047A1S-2240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEA1EN470SC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | SR025M0047A1S-2240 vs ECEA1EN470SC |
USR1E470MDA1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SR025M0047A1S-2240 vs USR1E470MDA1CA |
SR025M0047YGI | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0047A1S-2240 vs SR025M0047YGI |
RFS-25V470MG3#5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | SR025M0047A1S-2240 vs RFS-25V470MG3#5N |
25ME47HT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | SR025M0047A1S-2240 vs 25ME47HT |
25MV47HLB+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | SR025M0047A1S-2240 vs 25MV47HLB+CA |
ROS-25V470MG3#5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | SR025M0047A1S-2240 vs ROS-25V470MG3#5 |
25MV47SWB+FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MML RADIAL LEADED | SUN Electronic Industries Corporation | SR025M0047A1S-2240 vs 25MV47SWB+FA |
ECEA1EU470B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | SR025M0047A1S-2240 vs ECEA1EU470B |
USW1E470MDA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SR025M0047A1S-2240 vs USW1E470MDA1 |