There are no models available for this part yet.
Overview of SR025M0015B2F-1840 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1840J/883 | Rochester Electronics LLC | UC1840 - PULSE WIDTH MODULATOR CONTROLLER, PROGRAMMABLE, OFF-LINE - Dual marked (5962-8992001VA) | |
PCV-0-184-05L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-184-03L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
CAD Models for SR025M0015B2F-1840 by YAGEO Corporation
Part Data Attributes for SR025M0015B2F-1840 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
15 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.1 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
12 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.05
|
Terminal Shape
|
WIRE
|
Alternate Parts for SR025M0015B2F-1840
This table gives cross-reference parts and alternative options found for SR025M0015B2F-1840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR025M0015B2F-1840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SK1EAB156MAP04007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SR025M0015B2F-1840 vs 1SK1EAB156MAP04007 |
UKL1E150MDAANAFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SR025M0015B2F-1840 vs UKL1E150MDAANAFA |
SR025M0015Y2I | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0015B2F-1840 vs SR025M0015Y2I |
B41004A5156M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SR025M0015B2F-1840 vs B41004A5156M008 |
B41002A5156M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SR025M0015B2F-1840 vs B41002A5156M006 |
UKL1E150MDAANACP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SR025M0015B2F-1840 vs UKL1E150MDAANACP |
1SE1EAB156MCS05005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | SR025M0015B2F-1840 vs 1SE1EAB156MCS05005 |
SR025M0015C7S71840 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount | YAGEO Corporation | SR025M0015B2F-1840 vs SR025M0015C7S71840 |
UKL1E150MDAANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SR025M0015B2F-1840 vs UKL1E150MDAANACV |
1LS1EAB156MA505007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | SR025M0015B2F-1840 vs 1LS1EAB156MA505007 |