Part Details for SR025M0010A2S-1840 by YAGEO Corporation
Overview of SR025M0010A2S-1840 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1840J/883 | Rochester Electronics LLC | UC1840 - PULSE WIDTH MODULATOR CONTROLLER, PROGRAMMABLE, OFF-LINE - Dual marked (5962-8992001VA) | |
PCV-0-184-05L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-184-03L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for SR025M0010A2S-1840
SR025M0010A2S-1840 CAD Models
SR025M0010A2S-1840 Part Data Attributes
|
SR025M0010A2S-1840
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR025M0010A2S-1840
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 12000 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |
Alternate Parts for SR025M0010A2S-1840
This table gives cross-reference parts and alternative options found for SR025M0010A2S-1840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR025M0010A2S-1840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG250EBC100ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | SR025M0010A2S-1840 vs ESMG250EBC100ME11D |
1SK1EAB106MAU04007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | SR025M0010A2S-1840 vs 1SK1EAB106MAU04007 |
UMC1E100MDJ1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | SR025M0010A2S-1840 vs UMC1E100MDJ1CA |
USP1E100MDA1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SR025M0010A2S-1840 vs USP1E100MDA1CV |
25MV10SWN+TSO | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | SUN Electronic Industries Corporation | SR025M0010A2S-1840 vs 25MV10SWN+TSO |
NPL1E100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | SR025M0010A2S-1840 vs NPL1E100 |
SR025M0010A3S-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SR025M0010A2S-1840 vs SR025M0010A3S-1840 |
USA1E100MDA1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | SR025M0010A2S-1840 vs USA1E100MDA1BB |
UKL1E100MDAANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SR025M0010A2S-1840 vs UKL1E100MDAANACC |
25TWL10MFA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SR025M0010A2S-1840 vs 25TWL10MFA5X7 |