Part Details for SR006R1G by Taiwan Semiconductor
Overview of SR006R1G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR006R1G
SR006R1G CAD Models
SR006R1G Part Data Attributes
|
SR006R1G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR006R1G
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.5A, 60V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SR006R1G
This table gives cross-reference parts and alternative options found for SR006R1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR006R1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR006HR0 | Rectifier Diode, Schottky, 1 Element, 0.5A, 60V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SR006R1G vs SR006HR0 |
SR106-A | Rectifier Diode, | Micro Commercial Components | SR006R1G vs SR106-A |
SR106-T | Rectifier Diode, | Micro Commercial Components | SR006R1G vs SR106-T |
SR106R0G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL, GREEN, PLASTIC, DO-41, 2 PIN | Taiwan Semiconductor | SR006R1G vs SR106R0G |
SR006HR1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 60V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SR006R1G vs SR006HR1G |
SR106-B | Rectifier Diode, | Micro Commercial Components | SR006R1G vs SR106-B |
SR006HR0G | Rectifier Diode, Schottky, 1 Element, 0.5A, 60V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SR006R1G vs SR006HR0G |
SR006R0G | Rectifier Diode, Schottky, 1 Element, 0.5A, 60V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SR006R1G vs SR006R0G |
SR106HR1 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Taiwan Semiconductor | SR006R1G vs SR106HR1 |
SR106G | Rectifier Diode, | Taiwan Semiconductor | SR006R1G vs SR106G |