Part Details for SR005 by Taiwan Semiconductor
Overview of SR005 by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SR005TR-ND
|
DigiKey | DIODE SCHOTTKY 50V 500MA DO204AL Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SR005
|
Avnet Americas | 0.5A, 50V, Schottky Rectifier - Tape and Reel (Alt: SR005) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0407 / $0.0444 | Buy Now |
DISTI #
821-SR005
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.5A, 50V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.0390 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0474 | Buy Now |
Part Details for SR005
SR005 CAD Models
SR005 Part Data Attributes
|
SR005
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR005
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SR005
This table gives cross-reference parts and alternative options found for SR005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819G | 1.0 A, 40 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | SR005 vs 1N5819G |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | SR005 vs 1N5819 |
1N5819G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | SR005 vs 1N5819G |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Lite-On Semiconductor Corporation | SR005 vs 1N5819 |
1N5819-AP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, | Micro Commercial Components | SR005 vs 1N5819-AP-HF |
1N5819-E3/54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | SR005 vs 1N5819-E3/54 |
GP100 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Diotec Electronics Corp | SR005 vs GP100 |
SR003 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SR005 vs SR003 |
EGP08A | Rectifier Diode, Avalanche, 1 Element, 0.8A, 50V V(RRM), Silicon, DO-41, PLASTIC, MINI PACKAGE-2 | Fagor Electrónica | SR005 vs EGP08A |
1N5819AMP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Fagor Electrónica | SR005 vs 1N5819AMP |