SR-TC-T-A-L
Description: RF Coaxial Relay, SPDT, Latched, 25875mW (Coil), 12400MHz, AC Input, AC Output, Panel Mount,

Overview of SR-TC-T-A-L by RLC Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for SR-TC-T-A-L by RLC Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR-TC-T-A-L by RLC Electronics Inc

SR-TC-T-A-L
RLC Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RLC ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Breadth
33.78 mm
Body Height
38.1 mm
Body Length or Diameter
33.78 mm
Characteristic Impedance
50 Ω
Coil Current(AC)-Max
0.225 A
Coil Power
21993.75 mW
Coil Voltage-Nom
115 V
Coil/Input Supply Type
AC
Electrical Life
1000000 Cycle(s)
Insertion Loss-Max
0.3 dB
Isolation-Max
70 dB
Mounting Feature
PANEL MOUNT
Operating Frequency-Max
12400 MHz
Operating Frequency-Min
Physical Dimension
33.78mm X 33.78mm X 38.1mm
Relay Action
LATCHED
Relay Type
RF COAXIAL RELAY
Surface Mount
NO
Switching Time
20 ms
Termination Type
CONNECTOR AND SOLDER
VSWR
1.3
Want to compare parts?
  1. SR-TC-T-A-L
    RLC Electronics Inc
    RF Coaxial Relay, SPDT, Latched, 25875mW (Coil), 12400MHz, AC Input, AC Output, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR-TC-T-A-L by RLC Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR-TC-T-A-L by RLC Electronics Inc

Select Manufacturer
Which Manufacturer of SR-TC-T-A-L would you like to use for your alert(s)?
  • Please alert me when SR-TC-T-A-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR-TC-T-A-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR-TC-T-A-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR-TC-T-A-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR-TC-T-A-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR-TC-T-A-L by RLC Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: