Part Details for SR-6-H-D-L by RLC Electronics Inc
Overview of SR-6-H-D-L by RLC Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR-6-H-D-L
SR-6-H-D-L CAD Models
SR-6-H-D-L Part Data Attributes
|
SR-6-H-D-L
RLC Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR-6-H-D-L
RLC Electronics Inc
RF Coaxial Relay, SP6T, Latched, 0.31A (Coil), 28VDC (Coil), 8680mW (Coil), 4000MHz, DC Input, DC Output, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RLC ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Length or Diameter | 73.41 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.31 A | |
Coil Power | 8680 mW | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Relay Action | LATCHED | |
Relay Function | SP6T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 125 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.5 |