-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIME LAG BLOW ELECTRIC FUSE, 2A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P0847
|
Newark | Time Delay Fuse Sub Miniature 2A 300 |Eaton Bussmann SR-5H-2A-AP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 31000 |
|
$1.2300 | Buy Now |
DISTI #
99M5966
|
Newark | Time Delay Fuse, Sub Miniature, 2A, 300/Ammo Pack |Eaton Bussmann SR-5H-2A-AP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9770 | Buy Now |
DISTI #
283-5266-1-ND
|
DigiKey | FUSE BOARD MNT 2A 300VAC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1482 In Stock |
|
$0.6018 / $1.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
31000 Partner Stock |
|
$0.7700 / $1.1000 | Buy Now |
DISTI #
SR-5H-2A-AP
|
TME | Fuse: fuse, time-lag, 2A, 250VAC, TR5, SR-5H, Ammo Pack Min Qty: 1000 | 0 |
|
$1.1900 | RFQ |
DISTI #
000000000002494804
|
Sager | Fuses with Leads - Through Hole SR-5H-RADIAL TD FUSE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
31000 Partner Stock |
|
$0.7700 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR-5H-2A-AP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
SR-5H-2A-AP
Eaton Bussmann
TIME LAG BLOW ELECTRIC FUSE, 2A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME LAG | |
Body Height | 9.1 mm | |
Body Length or Diameter | 8.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 30 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; IEC; METI; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |